
IHDM1107BBEV7R5M2A | |
|---|---|
DigiKey Part Number | 541-IHDM1107BBEV7R5M2A-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1107BBEV7R5M2A |
Description | FIXED IND 7.5UH 31A 2.2 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7.5 µH Unshielded Wirewound Inductor 31 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 118A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.055" L x 0.705" W (26.80mm x 17.90mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.90000 | £8.90 |
| 10 | £7.31700 | £73.17 |
| 25 | £6.77000 | £169.25 |
| 50 | £6.38400 | £319.20 |
| 120 | £5.92842 | £711.41 |
| 360 | £5.40361 | £1,945.30 |
| 600 | £5.38152 | £3,228.91 |
| Unit Price without VAT: | £8.90000 |
|---|---|
| Unit Price with VAT: | £10.68000 |

