2.7 µH Unshielded Wirewound Inductor 72 A 0.58mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHDM1107BBEV2R7M3A

DigiKey Part Number
541-IHDM1107BBEV2R7M3A-ND
Manufacturer
Manufacturer Product Number
IHDM1107BBEV2R7M3A
Description
FIXED IND 2.7UH 72A 0.58 MOHM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Wirewound Inductor 72 A 0.58mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
127A
Shielding
Unshielded
DC Resistance (DCR)
0.58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
62MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 180°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.055" L x 0.705" W (26.80mm x 17.90mm)
Height - Seated (Max)
0.882" (22.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£8.87000£8.87
10£7.29400£72.94
25£6.74920£168.73
50£6.36440£318.22
120£5.91000£709.20
360£5.38683£1,939.26
600£5.36298£3,217.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£8.87000
Unit Price with VAT:£10.64400