
IHDM1107BBEV1R1M2A | |
|---|---|
DigiKey Part Number | 541-IHDM1107BBEV1R1M2A-ND |
Manufacturer | |
Manufacturer Product Number | IHDM1107BBEV1R1M2A |
Description | FIXED IND 1.1UH 93A 0.36 MOHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.1 µH Unshielded Wirewound Inductor 93 A 0.36mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 301A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.055" L x 0.705" W (26.80mm x 17.90mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.98000 | £8.98 |
| 10 | £7.38600 | £73.86 |
| 25 | £6.83320 | £170.83 |
| 50 | £6.44340 | £322.17 |
| 120 | £5.98367 | £718.04 |
| 360 | £5.45392 | £1,963.41 |
| 600 | £5.43162 | £3,258.97 |
| Unit Price without VAT: | £8.98000 |
|---|---|
| Unit Price with VAT: | £10.77600 |

