
IHDF1300AEEH5R0K10 | |
|---|---|
DigiKey Part Number | 541-IHDF1300AEEH5R0K10-ND |
Manufacturer | |
Manufacturer Product Number | IHDF1300AEEH5R0K10 |
Description | FIXED IND 5UH 59A 1.11 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 µH Unshielded Wirewound Inductor 59 A 1.11mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 78A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.11mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.299" L x 1.299" W (33.00mm x 33.00mm) | |
Height - Seated (Max) | 0.606" (15.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | £3.95908 | £950.18 |
| Unit Price without VAT: | £3.95908 |
|---|---|
| Unit Price with VAT: | £4.75090 |

