
IHB5BV152K | |
|---|---|
DigiKey Part Number | IHB5BV152K-ND |
Manufacturer | |
Manufacturer Product Number | IHB5BV152K |
Description | FIXED IND 1.5MH 3.1A 274 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Wirewound Inductor 3.1 A 274mOhm max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 274mOhm max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.600" Dia (40.64mm) | |
Height - Seated (Max) | 1.450" (36.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | £12.73063 | £203.69 |
| Unit Price without VAT: | £12.73063 |
|---|---|
| Unit Price with VAT: | £15.27676 |

