
IHA305EB | |
|---|---|
DigiKey Part Number | IHA305EB-ND |
Manufacturer | |
Manufacturer Product Number | IHA305EB |
Description | FIXED IND 100UH 4.2A 70 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 4.2 A 70mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 70mOhm Max |
Packaging Bag | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.550" Dia x 1.175" L (13.97mm x 29.85mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.50000 | £2.50 |
| 10 | £2.05900 | £20.59 |
| 25 | £1.90480 | £47.62 |
| 50 | £1.79600 | £89.80 |
| 160 | £1.62731 | £260.37 |
| 320 | £1.53453 | £491.05 |
| 640 | £1.44716 | £926.18 |
| 1,120 | £1.38038 | £1,546.03 |
| 2,560 | £1.31527 | £3,367.09 |
| Unit Price without VAT: | £2.50000 |
|---|---|
| Unit Price with VAT: | £3.00000 |

