IFLR4031GCERR17M01 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 235
Unit Price: £0.90000
Datasheet
170 nH Shielded Inductor 61 A 0.29mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFLR4031GCERR17M01

DigiKey Part Number
541-3111-2-ND - Tape & Reel (TR)
541-3111-1-ND - Cut Tape (CT)
541-3111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFLR4031GCERR17M01
Description
FIXED IND 170NH 61A 0.29 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
170 nH Shielded Inductor 61 A 0.29mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
IFLR4031GCERR17M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
0.29mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Size / Dimension
0.315" L x 0.409" W (8.00mm x 10.40mm)
Height - Seated (Max)
0.299" (7.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.54000£5.40
100£0.44400£44.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.37982£189.91
1,000£0.35815£358.15
1,500£0.34606£519.09
2,500£0.33142£828.55
3,500£0.32213£1,127.46
5,000£0.31257£1,562.85
Manufacturers Standard Package
Unit Price without VAT:£0.66000
Unit Price with VAT:£0.79200