
IFLR2727EZERR10M01 | |
|---|---|
DigiKey Part Number | 541-3105-2-ND - Tape & Reel (TR) 541-3105-1-ND - Cut Tape (CT) 541-3105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLR2727EZERR10M01 |
Description | FIXED IND 105NH 45A 0.35 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 105 nH Shielded Inductor 45 A 0.35mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | IFLR2727EZERR10M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.35mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 46A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.47900 | £4.79 |
| 100 | £0.39410 | £39.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31784 | £317.84 |
| 2,000 | £0.29973 | £599.46 |
| 3,000 | £0.28962 | £868.86 |
| 5,000 | £0.27738 | £1,386.90 |
| 7,000 | £0.26961 | £1,887.27 |
| 10,000 | £0.26162 | £2,616.20 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

