



IFDC5050HZER4R7N | |
|---|---|
DigiKey Part Number | 541-IFDC5050HZER4R7NTR-ND - Tape & Reel (TR) 541-IFDC5050HZER4R7NCT-ND - Cut Tape (CT) 541-IFDC5050HZER4R7NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC5050HZER4R7N |
Description | FIXED IND 4.7UH 10.1A 16 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 10.1 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC5050HZER4R7N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.45100 | £4.51 |
| 100 | £0.37070 | £37.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.32160 | £160.80 |
| 1,000 | £0.30325 | £303.25 |
| 1,500 | £0.29301 | £439.51 |
| 2,500 | £0.28060 | £701.50 |
| 3,500 | £0.27273 | £954.55 |
| 5,000 | £0.26463 | £1,323.15 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

