



IFDC5050HZER470M | |
|---|---|
DigiKey Part Number | 541-IFDC5050HZER470MTR-ND - Tape & Reel (TR) 541-IFDC5050HZER470MCT-ND - Cut Tape (CT) 541-IFDC5050HZER470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC5050HZER470M |
Description | FIXED IND 47UH 4.1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 4.1 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC5050HZER470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.484" L x 0.484" W (12.30mm x 12.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.45100 | £4.51 |
| 100 | £0.37070 | £37.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.32160 | £160.80 |
| 1,000 | £0.30325 | £303.25 |
| 1,500 | £0.29301 | £439.51 |
| 2,500 | £0.28060 | £701.50 |
| 3,500 | £0.27273 | £954.55 |
| 5,000 | £0.26463 | £1,323.15 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

