Shielded 2 Coil Inductor Array 1.868 mH Inductance - Connected in Series 470 µH Inductance - Connected in Parallel 861mOhm Max DC Resistance (DCR) - Parallel 900 mA Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFCL5050HZER471M

DigiKey Part Number
541-IFCL5050HZER471MTR-ND - Tape & Reel (TR)
541-IFCL5050HZER471MCT-ND - Cut Tape (CT)
541-IFCL5050HZER471MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFCL5050HZER471M
Description
INDUCT ARRAY 2 COIL, 470UH SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 1.868 mH Inductance - Connected in Series 470 µH Inductance - Connected in Parallel 861mOhm Max DC Resistance (DCR) - Parallel 900 mA Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
470 µH
Inductance - Connected In Series
1.868 mH
Tolerance
±20%
Current Rating - Parallel
900 mA
Current Rating - Series
400 mA
Current Saturation - Parallel
1.2 A
Current Saturation - Series
600 mA
DC Resistance (DCR) - Parallel
861mOhm Max
DC Resistance (DCR) - Series
3.44Ohm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.55600£5.56
100£0.45670£45.67
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.39815£159.26
800£0.37544£300.35
1,200£0.36277£435.32
2,000£0.34741£694.82
2,800£0.33766£945.45
4,000£0.32764£1,310.56
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400