
IFCL5050HZER330M | |
|---|---|
DigiKey Part Number | 541-IFCL5050HZER330MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFCL5050HZER330M |
Description | INDUCT ARRAY 2 COIL, 33UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 135.7 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 60mOhm Max DC Resistance (DCR) - Parallel 3.2 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33 µH | |
Inductance - Connected In Series | 135.7 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.2 A | |
Current Rating - Series | 1.6 A | |
Current Saturation - Parallel | 4.2 A | |
Current Saturation - Series | 2.1 A | |
DC Resistance (DCR) - Parallel | 60mOhm Max | |
DC Resistance (DCR) - Series | 241mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.39815 | £159.26 |
| Unit Price without VAT: | £0.39815 |
|---|---|
| Unit Price with VAT: | £0.47778 |

