
IFCL5050HZER100M | |
|---|---|
DigiKey Part Number | 541-IFCL5050HZER100MTR-ND - Tape & Reel (TR) 541-IFCL5050HZER100MCT-ND - Cut Tape (CT) 541-IFCL5050HZER100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFCL5050HZER100M |
Description | INDUCT ARRAY 2 COIL, 10UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 41.88 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 23.8mOhm Max DC Resistance (DCR) - Parallel 5.2 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Inductance - Connected In Series | 41.88 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 5.2 A | |
Current Rating - Series | 2.6 A | |
Current Saturation - Parallel | 7.5 A | |
Current Saturation - Series | 3.8 A | |
DC Resistance (DCR) - Parallel | 23.8mOhm Max | |
DC Resistance (DCR) - Series | 101.6mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.55600 | £5.56 |
| 100 | £0.45670 | £45.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.39815 | £159.26 |
| 800 | £0.37544 | £300.35 |
| 1,200 | £0.36277 | £435.32 |
| 2,000 | £0.34741 | £694.82 |
| 2,800 | £0.33766 | £945.45 |
| 4,000 | £0.32764 | £1,310.56 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

