
IFCL3030DEER151M | |
|---|---|
DigiKey Part Number | 541-IFCL3030DEER151MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFCL3030DEER151M |
Description | INDUCT ARRAY 2 COIL, 150UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 600 µH Inductance - Connected in Series 150 µH Inductance - Connected in Parallel 835.2mOhm Max DC Resistance (DCR) - Parallel 600 mA Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 150 µH | |
Inductance - Connected In Series | 600 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 600 mA | |
Current Rating - Series | 300 mA | |
Current Saturation - Parallel | 800 mA | |
Current Saturation - Series | 400 mA | |
DC Resistance (DCR) - Parallel | 835.2mOhm Max | |
DC Resistance (DCR) - Series | 3.34Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.25041 | £250.41 |
| Unit Price without VAT: | £0.25041 |
|---|---|
| Unit Price with VAT: | £0.30049 |

