IDCS2512ER1R5M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: £0.85000
Datasheet

Similar


Bourns Inc.
In Stock: 2,368
Unit Price: £0.55000
Datasheet
1.5 µH Shielded Inductor 2.8 A 45mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDCS2512ER1R5M

DigiKey Part Number
IDCS2512ER1R5M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDCS2512ER1R5M
Description
FIXED IND 1.5UH 2.8A 45 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 2.8 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IDCS2512ER1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.48333£4,833.30
Unit Price without VAT:£0.48333
Unit Price with VAT:£0.58000