IDCP1813ER3R9M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 2,793
Unit Price: £0.31959
Datasheet

Direct


Bourns Inc.
In Stock: 2,148
Unit Price: £0.34000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: £1.73220
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: £0.15976
Datasheet
3.9 µH Unshielded Drum Core, Wirewound Inductor 1.98 A 76mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDCP1813ER3R9M

DigiKey Part Number
IDCP1813ER3R9M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDCP1813ER3R9M
Description
FIXED IND 3.9UH 1.98A 76 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Drum Core, Wirewound Inductor 1.98 A 76mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IDCP1813ER3R9M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
76mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.17415£1,044.90
Unit Price without VAT:£0.17415
Unit Price with VAT:£0.20898