IDC7328ER681M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 365
Unit Price: £1.01000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: £0.54774
Datasheet

Similar


Bourns Inc.
In Stock: 629
Unit Price: £0.72000
Datasheet
680 µH Unshielded Drum Core, Wirewound Inductor 720 mA 1.1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDC7328ER681M

DigiKey Part Number
IDC7328ER681M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDC7328ER681M
Description
FIXED IND 680UH 720MA 1.1 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 720 mA 1.1Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IDC7328ER681M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Height - Seated (Max)
0.280" (7.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.57738£288.69
Unit Price without VAT:£0.57738
Unit Price with VAT:£0.69286