Direct
Similar
Similar

IDC7328ER331M | |
|---|---|
DigiKey Part Number | IDC7328ER331M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDC7328ER331M |
Description | FIXED IND 330UH 1A 560 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 1 A 560mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDC7328ER331M Models |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 560mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.280" (7.11mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0250.334NLT | Pulse Electronics | 2,916 | 553-1514-1-ND | £1.08000 | Direct |
| SC5022F-331 | Signal Transformer | 0 | SC5022F-331-ND | £0.54945 | Similar |
| SDR1806-331KL | Bourns Inc. | 2,373 | 118-SDR1806-331KLCT-ND | £0.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.57916 | £289.58 |
| Unit Price without VAT: | £0.57916 |
|---|---|
| Unit Price with VAT: | £0.69499 |




