IDC7328ER220M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 4
Unit Price: £0.65560
Datasheet

Direct


Pulse Electronics
In Stock: 2,205
Unit Price: £1.08000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: £0.90000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: £0.54945
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.72000
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 47mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDC7328ER220M

DigiKey Part Number
IDC7328ER220M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDC7328ER220M
Description
FIXED IND 22UH 3.5A 47 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 3.5 A 47mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IDC7328ER220M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
47mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Tolerance
±20%
Height - Seated (Max)
0.280" (7.11mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0250.223NLPulse Electronics4553-2822-ND£0.65560Direct
P0250.223NLTPulse Electronics2,205553-1512-1-ND£1.08000Direct
B82479A1223M000TDK0495-77026-1-ND£0.90000Similar
SC5022F-220Signal Transformer0SC5022F-220-ND£0.54945Similar
SDR1806-220MLBourns Inc.0118-SDR1806-220MLCT-ND£0.72000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.57916£289.58
Unit Price without VAT:£0.57916
Unit Price with VAT:£0.69499