680 µH Unshielded Drum Core, Wirewound Inductor 120 mA 9.2Ohm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDC2512ER681M

DigiKey Part Number
IDC2512ER681M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDC2512ER681M
Description
FIXED IND 680UH 120MA 9.2 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µH Unshielded Drum Core, Wirewound Inductor 120 mA 9.2Ohm Max
Datasheet
 Datasheet
EDA/CAD Models
IDC2512ER681M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
140mA
Shielding
Unshielded
DC Resistance (DCR)
9.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.38640£966.00
Manufacturers Standard Package
Unit Price without VAT:£0.38640
Unit Price with VAT:£0.46368