Direct
Direct
Similar

IDC2512ER220M | |
|---|---|
DigiKey Part Number | IDC2512ER220M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDC2512ER220M |
Description | FIXED IND 22UH 800MA 370 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 800 mA 370mOhm Max |
Datasheet | Datasheet |
EDA/CAD Models | IDC2512ER220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 370mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.38640 | £966.00 |
| Unit Price without VAT: | £0.38640 |
|---|---|
| Unit Price with VAT: | £0.46368 |



