2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 2.8A DCR 38mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 2.8A DCR 38mOhm
ICM2020ER101RA

ICM2020ER142RA

DigiKey Part Number
541-ICM2020ER142RATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICM2020ER142RA
Description
CMC 2.8A 2LN 1.4KOHM SMD AECQ200
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100 MHz 2.8A DCR 38mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1.4 kOhms @ 100 MHz
Current Rating (Max)
2.8A
DC Resistance (DCR) (Max)
38mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.217" L x 0.217" W (5.50mm x 5.50mm)
Height (Max)
0.138" (3.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.73878£1,108.17
Manufacturers Standard Package
Unit Price without VAT:£0.73878
Unit Price with VAT:£0.88654