
ICM0805ER371M | |
|---|---|
DigiKey Part Number | 541-1699-2-ND - Tape & Reel (TR) 541-1699-1-ND - Cut Tape (CT) 541-1699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM0805ER371M |
Description | CMC 280MA 2LN 370 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 370 Ohms @ 100 MHz 280mA DCR 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ICM0805ER371M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 370 Ohms @ 100 MHz | |
Current Rating (Max) | 280mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.057" (1.45mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.37200 | £3.72 |
| 25 | £0.34440 | £8.61 |
| 50 | £0.32480 | £16.24 |
| 100 | £0.30620 | £30.62 |
| 250 | £0.28320 | £70.80 |
| 500 | £0.26704 | £133.52 |
| 1,000 | £0.25178 | £251.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.23512 | £470.24 |
| 4,000 | £0.22173 | £886.92 |
| 6,000 | £0.21425 | £1,285.50 |
| 10,000 | £0.20521 | £2,052.10 |
| 14,000 | £0.19947 | £2,792.58 |
| 20,000 | £0.19451 | £3,890.20 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |


