
G00378R00FB1280 | |
|---|---|
DigiKey Part Number | 541-G00378R00FB1280-ND |
Manufacturer | |
Manufacturer Product Number | G00378R00FB1280 |
Description | G-3-80 78 1% B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 78 Ohms ±1% 2W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.08000 | £4.08 |
| 10 | £2.77000 | £27.70 |
| 25 | £2.41600 | £60.40 |
| 50 | £2.19420 | £109.71 |
| 100 | £2.00600 | £200.60 |
| 300 | £1.76377 | £529.13 |
| 500 | £1.67074 | £835.37 |
| 1,000 | £1.56118 | £1,561.18 |
| 5,000 | £1.36630 | £6,831.50 |
| Unit Price without VAT: | £4.08000 |
|---|---|
| Unit Price with VAT: | £4.89600 |

