Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERL623K3000JKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL623K3000JKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL623K3000JKEK500 |
Description | RES 3.3K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.230" Dia x 0.562" L (5.84mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL623K3000JKBF2 | Vishay Dale | 0 | 541-ERL623K3000JKBF2-ND | £38.72140 | Parametric Equivalent |
| ERL623K3000JKCP2 | Vishay Dale | 0 | 541-ERL623K3000JKCP2TR-ND | £24.04545 | Parametric Equivalent |
| ERL623K3000JKEA500 | Vishay Dale | 0 | 541-ERL623K3000JKEA500TR-ND | £23.50823 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £38.19430 | £3,819.43 |
| Unit Price without VAT: | £38.19430 |
|---|---|
| Unit Price with VAT: | £45.83316 |



