ERL32150K00GKEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.56767
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £10.73420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £10.29290
Datasheet
150 kOhms ±2% 1W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL32150K00GKEB500

DigiKey Part Number
541-ERL32150K00GKEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERL32150K00GKEB500
Description
RES 150K OHM 2% 1W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 kOhms ±2% 1W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.190" Dia x 0.562" L (4.83mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL32150K00FKEB500Vishay Dale0541-ERL32150K00FKEB500TR-ND£3.56767Parametric Equivalent
ERL32150K00FKEK500Vishay Dale0541-ERL32150K00FKEK500-ND£10.73420Parametric Equivalent
ERL32150K00GKEK500Vishay Dale0541-ERL32150K00GKEK500-ND£10.29290Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£3.45721£3,457.21
Manufacturers Standard Package
Unit Price without VAT:£3.45721
Unit Price with VAT:£4.14865