Parametric Equivalent
Parametric Equivalent

ERL3212K000GKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL3212K000GKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL3212K000GKEK500 |
Description | RES 12K OHM 2% 1W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±2% 1W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.190" Dia x 0.562" L (4.83mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERL3212K000GKEA500 | Vishay Dale | 0 | 541-ERL3212K000GKEA500TR-ND | £3.22177 | Parametric Equivalent |
| ERL3212K000GKEB500 | Vishay Dale | 0 | 541-ERL3212K000GKEB500TR-ND | £3.45721 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.29290 | £1,029.29 |
| Unit Price without VAT: | £10.29290 |
|---|---|
| Unit Price with VAT: | £12.35148 |


