
ERL202M0500FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERL202M0500FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERL202M0500FKEK500 |
Description | RES 2.05M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.05 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £8.70790 | £870.79 |
| Unit Price without VAT: | £8.70790 |
|---|---|
| Unit Price with VAT: | £10.44948 |

