ERL0511K000GKEK500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.70048
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.96797
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.47140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.65284
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.91582
Datasheet
11 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL0511K000GKEK500

DigiKey Part Number
541-ERL0511K000GKEK500-ND
Manufacturer
Manufacturer Product Number
ERL0511K000GKEK500
Description
RES 11K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
11 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERL0511K000FKEA500Vishay Dale0541-ERL0511K000FKEA500TR-ND£0.70048Parametric Equivalent
ERL0511K000FKEB500Vishay Dale0541-ERL0511K000FKEB500TR-ND£0.96797Parametric Equivalent
ERL0511K000FKEK500Vishay Dale0541-ERL0511K000FKEK500-ND£3.47140Parametric Equivalent
ERL0511K000GKEA500Vishay Dale0541-ERL0511K000GKEA500TR-ND£0.65284Parametric Equivalent
ERL0511K000GKEB500Vishay Dale0541-ERL0511K000GKEB500TR-ND£0.91582Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£3.39110£339.11
Manufacturers Standard Package
Unit Price without VAT:£3.39110
Unit Price with VAT:£4.06932