ERC55953K00FKEK600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £5.79869
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.78064
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £6.71130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.45491
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.70544
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.75766
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.44560
Datasheet
953 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55953K00FKEK600

DigiKey Part Number
541-ERC55953K00FKEK600-ND
Manufacturer
Manufacturer Product Number
ERC55953K00FKEK600
Description
RES 953K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
953 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC55953K00DKEK600Vishay Dale0541-ERC55953K00DKEK600-ND£5.79869Parametric Equivalent
ERC55953K00FHEB600Vishay Dale0541-ERC55953K00FHEB600TR-ND£1.78064Parametric Equivalent
ERC55953K00FHEK600Vishay Dale0541-ERC55953K00FHEK600-ND£6.71130Parametric Equivalent
ERC55953K00FKEA600Vishay Dale0541-ERC55953K00FKEA600TR-ND£3.45491Parametric Equivalent
ERC55953K00FKEB600Vishay Dale0541-ERC55953K00FKEB600TR-ND£3.70544Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£3.70544£3,705.44
Unit Price without VAT:£3.70544
Unit Price with VAT:£4.44653