Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5590K900FKEB600 | |
|---|---|
DigiKey Part Number | 541-ERC5590K900FKEB600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5590K900FKEB600 |
Description | RES 90.9K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5590K900FHEB600 | Vishay Dale | 0 | 541-ERC5590K900FHEB600TR-ND | £0.70744 | Parametric Equivalent |
| ERC5590K900FHEK600 | Vishay Dale | 0 | 541-ERC5590K900FHEK600-ND | £3.71090 | Parametric Equivalent |
| ERC5590K900FKEK600 | Vishay Dale | 0 | 541-ERC5590K900FKEK600-ND | £1.47807 | Parametric Equivalent |
| ERL0790K900FKEA500 | Vishay Dale | 0 | 541-ERL0790K900FKEA500TR-ND | £0.44346 | Parametric Equivalent |
| ERL0790K900FKEB500 | Vishay Dale | 0 | 541-ERL0790K900FKEB500TR-ND | £0.54600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.47807 | £1,478.07 |
| Unit Price without VAT: | £1.47807 |
|---|---|
| Unit Price with VAT: | £1.77368 |



