Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55511K00DHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC55511K00DHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC55511K00DHEB500 |
Description | RES 511K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 511 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55511K00DEEB500 | Vishay Dale | 0 | 541-ERC55511K00DEEB500TR-ND | £1.91590 | Parametric Equivalent |
| ERC55511K00DEEK500 | Vishay Dale | 0 | 541-ERC55511K00DEEK500-ND | £6.42170 | Parametric Equivalent |
| ERC55511K00DHEK500 | Vishay Dale | 0 | 541-ERC55511K00DHEK500-ND | £4.96370 | Parametric Equivalent |
| RN55C5113DBSL | Vishay Dale | 0 | RN55C5113DBSL-ND | £4.10310 | Parametric Equivalent |
| RN55C5113DRSL | Vishay Dale | 0 | RN55C5113DRSL-ND | £0.66620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.56639 | £1,566.39 |
| Unit Price without VAT: | £1.56639 |
|---|---|
| Unit Price with VAT: | £1.87967 |



