ERC554K7500FKEA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.88100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.38457
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.54277
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.93930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.09074
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.09074
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.48170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.10310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.64616
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 309
Unit Price: £0.78000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £4.10310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.12895
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 902
Unit Price: £0.54000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.56524
Datasheet
4.75 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC554K7500FKEA500

DigiKey Part Number
541-ERC554K7500FKEA500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC554K7500FKEA500
Description
RES 4.75K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.72605£3,630.25
Manufacturers Standard Package
Unit Price without VAT:£0.72605
Unit Price with VAT:£0.87126