ERC55397K00BHEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.61467
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.11740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £8.26830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £1.24813
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £6.81820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £3.48170
Datasheet
397 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55397K00BHEB500

DigiKey Part Number
541-ERC55397K00BHEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC55397K00BHEB500
Description
RES 397K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
397 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.74185£1,741.85
Manufacturers Standard Package
Unit Price without VAT:£1.74185
Unit Price with VAT:£2.09022