Parametric Equivalent

ERC552K6400BEEB600 | |
|---|---|
DigiKey Part Number | 541-ERC552K6400BEEB600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC552K6400BEEB600 |
Description | RES 2.64K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.64 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.097" Dia x 0.280" L (2.46mm x 7.11mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.94744 | £2,947.44 |
| Unit Price without VAT: | £2.94744 |
|---|---|
| Unit Price with VAT: | £3.53693 |


