Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55205R00FHEK600 | |
|---|---|
DigiKey Part Number | 541-ERC55205R00FHEK600-ND |
Manufacturer | |
Manufacturer Product Number | ERC55205R00FHEK600 |
Description | RES 205 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 205 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55205R00DHEB600 | Vishay Dale | 0 | 541-ERC55205R00DHEB600TR-ND | £1.29012 | Parametric Equivalent |
| ERC55205R00DHEK600 | Vishay Dale | 0 | 541-ERC55205R00DHEK600-ND | £5.34820 | Parametric Equivalent |
| ERC55205R00FEEB600 | Vishay Dale | 0 | 541-ERC55205R00FEEB600TR-ND | £1.08266 | Parametric Equivalent |
| ERC55205R00FEEK600 | Vishay Dale | 0 | 541-ERC55205R00FEEK600-ND | £5.04090 | Parametric Equivalent |
| ERC55205R00FHEA600 | Vishay Dale | 0 | 541-ERC55205R00FHEA600TR-ND | £0.60864 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.71090 | £371.09 |
| Unit Price without VAT: | £3.71090 |
|---|---|
| Unit Price with VAT: | £4.45308 |


