Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5518R700FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5518R700FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5518R700FKEK500 |
Description | RES 18.7 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5518R700DHEB500 | Vishay Dale | 0 | 541-ERC5518R700DHEB500TR-ND | £1.62504 | Parametric Equivalent |
| ERC5518R700DHEK500 | Vishay Dale | 0 | 541-ERC5518R700DHEK500-ND | £5.19480 | Parametric Equivalent |
| ERC5518R700FHEB500 | Vishay Dale | 0 | 541-ERC5518R700FHEB500TR-ND | £0.84069 | Parametric Equivalent |
| ERC5518R700FHEK500 | Vishay Dale | 0 | 541-ERC5518R700FHEK500-ND | £2.87000 | Parametric Equivalent |
| RN55C18R7FB14 | Vishay Dale | 0 | RN55C18R7FB14-ND | £3.48170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.72243 | £1,722.43 |
| Unit Price without VAT: | £1.72243 |
|---|---|
| Unit Price with VAT: | £2.06692 |



