Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55107R00FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55107R00FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55107R00FKEK500 |
Description | RES 107 OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55107R00FHEA500 | Vishay Dale | 0 | 541-ERC55107R00FHEA500TR-ND | £0.38457 | Parametric Equivalent |
| ERC55107R00FHEB500 | Vishay Dale | 0 | 541-ERC55107R00FHEB500TR-ND | £0.54277 | Parametric Equivalent |
| ERC55107R00FHEK500 | Vishay Dale | 0 | 541-ERC55107R00FHEK500-ND | £1.93930 | Parametric Equivalent |
| ERC55107R00FKEB500 | Vishay Dale | 0 | 541-ERC55107R00FKEB500TR-ND | £1.09074 | Parametric Equivalent |
| RN55C1070FB14 | Vishay Dale | 0 | RN55C1070FB14-ND | £3.48170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.09074 | £1,090.74 |
| Unit Price without VAT: | £1.09074 |
|---|---|
| Unit Price with VAT: | £1.30889 |



