Parametric Equivalent

ERC508K3500DHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC508K3500DHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC508K3500DHEK500 |
Description | RES 8.35K OHM 0.5% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.35 kOhms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC508K3500DHEB500 | Vishay Dale | 0 | 541-ERC508K3500DHEB500TR-ND | £1.47807 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £5.09590 | £509.59 |
| Unit Price without VAT: | £5.09590 |
|---|---|
| Unit Price with VAT: | £6.11508 |


