Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC504K6400FEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC504K6400FEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC504K6400FEEK500 |
Description | RES 4.64K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC504K6400DEEK500 | Vishay Dale | 0 | 541-ERC504K6400DEEK500-ND | £5.63200 | Parametric Equivalent |
| ERC504K6400FEEA500 | Vishay Dale | 0 | 541-ERC504K6400FEEA500TR-ND | £1.10682 | Parametric Equivalent |
| ERC504K6400FEEB500 | Vishay Dale | 0 | 541-ERC504K6400FEEB500TR-ND | £1.53700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.20770 | £420.77 |
| Unit Price without VAT: | £4.20770 |
|---|---|
| Unit Price with VAT: | £5.04924 |


