Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC503K0100FHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC503K0100FHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC503K0100FHEB500 |
Description | RES 3.01K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC503K0100DHEB500 | Vishay Dale | 0 | 541-ERC503K0100DHEB500TR-ND | £1.47807 | Parametric Equivalent |
| ERC503K0100DHEK500 | Vishay Dale | 0 | 541-ERC503K0100DHEK500-ND | £5.09590 | Parametric Equivalent |
| ERC503K0100FEEA500 | Vishay Dale | 0 | 541-ERC503K0100FEEA500TR-ND | £1.10682 | Parametric Equivalent |
| ERC503K0100FEEB500 | Vishay Dale | 0 | 541-ERC503K0100FEEB500TR-ND | £1.53700 | Parametric Equivalent |
| ERC503K0100FEEK500 | Vishay Dale | 0 | 541-ERC503K0100FEEK500-ND | £4.20770 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.91684 | £916.84 |
| Unit Price without VAT: | £0.91684 |
|---|---|
| Unit Price with VAT: | £1.10021 |


