Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC50100R00FKEA500 | |
|---|---|
DigiKey Part Number | 541-ERC50100R00FKEA500-ND |
Manufacturer | |
Manufacturer Product Number | ERC50100R00FKEA500 |
Description | RES 100 OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC50100R00DHEA500 | Vishay Dale | 0 | 541-ERC50100R00DHEA500-ND | £1.03574 | Parametric Equivalent |
| ERC50100R00FHEA500 | Vishay Dale | 0 | 541-ERC50100R00FHEA500TR-ND | £0.65100 | Parametric Equivalent |
| ERC50100R00FHEB500 | Vishay Dale | 0 | 541-ERC50100R00FHEB500-ND | £0.91684 | Parametric Equivalent |
| ERC50100R00FHEK500 | Vishay Dale | 0 | 541-ERC50100R00FHEK500-ND | £3.63120 | Parametric Equivalent |
| ERC50100R00FKEB500 | Vishay Dale | 0 | 541-ERC50100R00FKEB500TR-ND | £1.91590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.29208 | £6,460.40 |
| Unit Price without VAT: | £1.29208 |
|---|---|
| Unit Price with VAT: | £1.55050 |


