
D55342K07B47E5RS2 | |
|---|---|
DigiKey Part Number | 541-D55342K07B47E5RS2TR-ND - Tape & Reel (TR) 541-D55342K07B47E5RS2CT-ND - Cut Tape (CT) 541-D55342K07B47E5RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B47E5RS2 |
Description | RCWPM-1206 47.5K 1% K D55342K07B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £0.83400 | £8.34 |
| 25 | £0.74040 | £18.51 |
| 50 | £0.68640 | £34.32 |
| 100 | £0.64310 | £64.31 |
| 250 | £0.59940 | £149.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.55240 | £276.20 |
| 1,000 | £0.53298 | £532.98 |
| 1,500 | £0.52351 | £785.27 |
| 2,500 | £0.51324 | £1,283.10 |
| 3,500 | £0.50736 | £1,775.76 |
| 5,000 | £0.50180 | £2,509.00 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

