249 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D55342K07B249DRS2

DigiKey Part Number
541-D55342K07B249DRS2TR-ND - Tape & Reel (TR)
541-D55342K07B249DRS2CT-ND - Cut Tape (CT)
541-D55342K07B249DRS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D55342K07B249DRS2
Description
RCWPM-1206 249 1% K D55342K07B24
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film
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
Anti-Sulfur, Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,754
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.19000£1.19
10£0.78700£7.87
25£0.69640£17.41
50£0.64460£32.23
100£0.60300£60.30
250£0.56104£140.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.51642£258.21
1,000£0.49777£497.77
1,500£0.48867£733.00
2,500£0.47881£1,197.03
3,500£0.47316£1,656.06
5,000£0.46781£2,339.05
Manufacturers Standard Package
Unit Price without VAT:£1.19000
Unit Price with VAT:£1.42800