
CW02C10R00JS7014 | |
|---|---|
DigiKey Part Number | 541-CW02C10R00JS7014TR-ND - Tape & Reel (TR) 541-CW02C10R00JS7014CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02C10R00JS7014 |
Description | CW-2C-14 10 5% S70 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3.25W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.218" Dia x 0.500" L (5.54mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £0.85800 | £8.58 |
| 25 | £0.73840 | £18.46 |
| 50 | £0.66300 | £33.15 |
| 100 | £0.59920 | £59.92 |
| 250 | £0.52904 | £132.26 |
| 500 | £0.48518 | £242.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.72422 | £724.22 |
| 2,000 | £0.67608 | £1,352.16 |
| 3,000 | £0.65136 | £1,954.08 |
| 5,000 | £0.62340 | £3,117.00 |
| 7,000 | £0.60674 | £4,247.18 |
| 10,000 | £0.59046 | £5,904.60 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |

