New Product
10 Ohms ±5% 3.25W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02C10R00JS7014

DigiKey Part Number
541-CW02C10R00JS7014TR-ND - Tape & Reel (TR)
541-CW02C10R00JS7014CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02C10R00JS7014
Description
CW-2C-14 10 5% S70
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 3.25W Through Hole Resistor Axial Moisture Resistant Wirewound
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
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
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
In-Stock: 980
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.30000£1.30
10£0.85800£8.58
25£0.73840£18.46
50£0.66300£33.15
100£0.59920£59.92
250£0.52904£132.26
500£0.48518£242.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.72422£724.22
2,000£0.67608£1,352.16
3,000£0.65136£1,954.08
5,000£0.62340£3,117.00
7,000£0.60674£4,247.18
10,000£0.59046£5,904.60
Manufacturers Standard Package
Unit Price without VAT:£1.30000
Unit Price with VAT:£1.56000