
CW02C100R0JE7314 | |
|---|---|
DigiKey Part Number | 541-CW02C100R0JE7314TR-ND - Tape & Reel (TR) 541-CW02C100R0JE7314CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02C100R0JE7314 |
Description | CW-2C-14 100 5% E73 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3.25W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.218" Dia x 0.500" L (5.54mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.26000 | £1.26 |
| 10 | £0.82900 | £8.29 |
| 25 | £0.71320 | £17.83 |
| 50 | £0.64040 | £32.02 |
| 100 | £0.57840 | £57.84 |
| 250 | £0.51052 | £127.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.75176 | £375.88 |
| 1,000 | £0.69693 | £696.93 |
| 1,500 | £0.66878 | £1,003.17 |
| 2,500 | £0.63692 | £1,592.30 |
| 3,500 | £0.61794 | £2,162.79 |
| 5,000 | £0.59940 | £2,997.00 |
| Unit Price without VAT: | £1.26000 |
|---|---|
| Unit Price with VAT: | £1.51200 |

