
CW02BR5000JE12 | |
|---|---|
DigiKey Part Number | 541-CW02BR5000JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW02BR5000JE12 |
Description | CW-2B .5 5% E12 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.82000 | £2.82 |
| 10 | £1.89700 | £18.97 |
| 25 | £1.64680 | £41.17 |
| 50 | £1.49000 | £74.50 |
| 100 | £1.35680 | £135.68 |
| 300 | £1.18550 | £355.65 |
| 500 | £1.11972 | £559.86 |
| 1,000 | £1.04219 | £1,042.19 |
| 5,000 | £0.90428 | £4,521.40 |
| Unit Price without VAT: | £2.82000 |
|---|---|
| Unit Price with VAT: | £3.38400 |

