220 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02BR2200JB12

DigiKey Part Number
541-CW02BR2200JB12-ND
Manufacturer
Manufacturer Product Number
CW02BR2200JB12
Description
CW-2B .22 5% B12
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
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
In-Stock: 80
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.27000£2.27
10£1.51700£15.17
25£1.31320£32.83
50£1.18580£59.29
100£1.07740£107.74
300£0.93780£281.34
500£0.88422£442.11
1,000£0.82107£821.07
5,000£0.70873£3,543.65
Manufacturers Standard Package
Unit Price without VAT:£2.27000
Unit Price with VAT:£2.72400