
CW02BR1500JE70 | |
|---|---|
DigiKey Part Number | CWC-.15RTR-ND - Tape & Reel (TR) CWC-.15RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02BR1500JE70 |
Description | RES 0.15 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02BR1500JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.80000 | £1.80 |
| 10 | £1.19600 | £11.96 |
| 25 | £1.03240 | £25.81 |
| 50 | £0.93020 | £46.51 |
| 100 | £0.84330 | £84.33 |
| 250 | £0.74804 | £187.01 |
| 500 | £0.68842 | £344.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.99751 | £997.51 |
| 2,000 | £0.93410 | £1,868.20 |
| 3,000 | £0.90153 | £2,704.59 |
| 5,000 | £0.86469 | £4,323.45 |
| 7,000 | £0.84275 | £5,899.25 |
| Unit Price without VAT: | £1.80000 |
|---|---|
| Unit Price with VAT: | £2.16000 |

